TE Connectivity 7-1415027-1

Power Relay, Dpdt, 6Vdc, 12A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 7-1415027-1
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1415027-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages9 years ago
Datasheet5 pages7 years ago
Datasheet4 pages2 years ago

IHS

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.43%

CAD Models

Download TE Connectivity 7-1415027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRTB14005F
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity5-1393239-2
Rt214005 Rohs Compliant: Yes |Schrack Te Connectivity 5-1393239-2

Descriptions

Descriptions of TE Connectivity 7-1415027-1 provided by its distributors.

Power Relay, Dpdt, 6Vdc, 12A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 7-1415027-1
Active RoHS Compliant ACTIVE (Last Updated: 1week ago) 2015 Power Relay -40C 800mW 48Ohm 12A
Electromechanical Relay 6VDC 48Ohm 12A DPDT(28x22.5x29)mm THT Miniature PCB Relay
Electromechanical Relay DPDT 12A 6VDC 48Ohm Thru-Hole
General Purpose Relays PT271006
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.125A (Coil), 6VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
PT271006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 7-1415027-1 | Internal Number: 7-1415027-1 | Alias Number: PT271006 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415027-1.
  • PT271006