What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity PT22AR12B

Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay

$ 6.1
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT22AR12B.

IHS

Datasheet3 pages18 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE ConnectivityPT270512
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
TE ConnectivityPT270012
General Purpose Relay, PT Series, Power, Non Latching, DPDT, 12 VDC, 12 A RoHS Compliant: Yes
PanasonicHJ2-T-AC12V
Relays 12VAC 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
TE Connectivity5-1393243-9
General Purpose Relay, Rt2 Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
PanasonicHP2-AC12V
Power/Signal Relay, DPDT, Momentary, 2170mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity PT22AR12B provided by its distributors.

Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay; Relay Type:General Purpose; Coil Voltage VAC Nom:12V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:48ohm; Contacts:DPDT; Coil Type:AC, Monostable; Coil Current:83.3mA; Nom Operating Power:1VA
Power Relay; Series:PTH; Relay Type:General Purpose; Coil Voltage VAC Nom:12V; Coil Resistance:48ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Relay Options:LED; Relay Terminals:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty