Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393239-3

Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
$ 2.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393239-3.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Sager Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1393239-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-1393239-3 provided by its distributors.

Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Power Relay 5VDC 12A SPST-NO(29x12.7x15.7)mm THT
AgNi 5V 12A Normal Open:1A(SPST-Normal Open) Plugin,12.7x29mm Power Relays ROHS
Electromechanical Relay SPST-NO 12A 5VDC 62Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: RT134005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW | Power Relay | Part Number: RT134005 | Internal Number: 2-1393239-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT134005