TE Connectivity 7-1393766-3

Relay, 2 Form C (no/nc), 48 V (DC), 2500 Ω, 2 A, 30 V (DC), 120 V (AC), Monostable, 7-1393766-3
$ 62.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393766-3.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-7.00%

CAD Models

Download TE Connectivity 7-1393766-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
TE Connectivity / AMP1-1608000-1
High Sensitivity Electromechanical Relay DPDT 12mA 48VDC 4000Ohm 16-Pin DIP Through Hole
PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
Electromechanical Relay DPDT 2A 48VDC 9.75KOhm Through Hole
RELAY GEN PURPOSE DPDT 2A 48VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTQ2SA-48V
RELAY TELECOM DPDT 2A 48V | Panasonic Electronic Components TQ2SA-48V
PanasonicTQ2SS-48V
TQ Series Low Profile 2 A DPDT 48 VDC Single Side Stable SMT Signal Relay
PanasonicTQ2SA-48V-Z
4ms 4ms 2A 20dB 0.8dB 220V 48V 2 Form C (DPDT-NO, NC) 7.68K¦¸ 6.3mA 125V DIP , 14mm*5.6mm

Descriptions

Descriptions of TE Connectivity 7-1393766-3 provided by its distributors.

Relay, 2 Form C (NO/NC), 48 V (DC), 2500 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-3
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 2500 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
SIGNAL RELAY, DPDT, 2A, 48VDC, SOCKET; Coil Voltage:48VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Relay Terminals:Quick Connect, Solder; C
Special Order: R10-E1Z2-V2.5K=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: R10-E1Z2-V2.5K | Internal Number: 7-1393766-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393766-3 .
  • R10-E1-Z2 V2.5K
  • R10-E1-Z2-V2.5K
  • R10-E1Z2-V2.5K
  • R10E1Z2V2.5K