Panasonic TQ2SS-48V

TQ Series Low Profile 2 A DPDT 48 VDC Single Side Stable SMT Signal Relay
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-48V.

Future Electronics

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet5 pages22 years ago

IHS

Panasonic

Electro Sonic

DigiKey

CAD Models

Download Panasonic TQ2SS-48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.235
$ 3.27
$ 3.27
Stock
260
2,381
2,381
Authorized Distributors
4
5
5
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
36 V
36 V
36 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
7.68 kΩ
7.68 kΩ
7.68 kΩ
Coil Power
300 mW
300 mW
300 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicTQ2SA-48V
RELAY TELECOM DPDT 2A 48V | Panasonic Electronic Components TQ2SA-48V
PanasonicTQ2SA-48V-Z
Relay Signal DPDT 125VAC 48VDC Solder Surface Mount T/R
PanasonicTQ2SL-48V
TQ Series Low Profile 2 A DPDT (2 Form C) 48 VDC Surface Mount Signal Relay
TE Connectivity2-1462034-6
Electromechanical Relay DPDT 2A 48VDC 8.882KOhm Through Hole

Descriptions

Descriptions of Panasonic TQ2SS-48V provided by its distributors.

TQ Series Low Profile 2 A DPDT 48 VDC Single Side Stable SMT Signal Relay
Relay Signal DPDT 125VAC 48VDC Solder Surface Mount Tube
Signal Relay 48VDC 2A DPDT(14x9.3x7.5)mm SMD
Single side stable type, Surface-mount terminal, 48V DC
Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SS48V