TE Connectivity 6EEAP

Power Line Filter 50Hz to 60Hz 6A 250VAC PC Pins Thru-Hole
$ 8.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6EEAP.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages24 years ago

Newark

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-16.30%

CAD Models

Download TE Connectivity 6EEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9226-6-02
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
TE ConnectivityFN9226-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
TE Connectivity / Corcom6EJH2
EJH Series 6 A 250 V Right Angle Flanged EMI/RFI Power Line Filter
TE Connectivity6609006-9
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port
TE Connectivity6609000-7
Corcom EEA Series 6 Amp Compact RFI Filter in IEC Connector Package - 6EEA1

Descriptions

Descriptions of TE Connectivity 6EEAP provided by its distributors.

Power Line Filter 50Hz to 60Hz 6A 250VAC PC Pins Thru-Hole
6EEAP=F7651 S0 Iec Filtered Inlets & Corcom Eea Series | Part Number: 6EEAP | Internal Number: 6609000-9 | TE Connectivity
Connector Type:iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:through Hole; Connector Mounting:snap-In, Flange Mount; Ip Rating:-; Product Range:-; Filter Type:emi, Rfi Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609000-9
  • 6EEAP.