TE Connectivity 696422-8

Ring Tongue Terminal 16-22AWG Copper Natural/Red Stripe 27.51mm Tin Loose
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 696422-8.

TE Connectivity

Datasheet12 pages7 years ago
Technical Drawing1 page18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.87%

CAD Models

Download TE Connectivity 696422-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.96
Stock
142,353
127,264
Authorized Distributors
6
6
Gender
-
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Lead, Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
PanduitPN18-6RN-M
Ring Terminal, #6 Stud Size, 18 AWG, 1,000 V, Nylon Insulated, Red, 1000 PK
TE Connectivity1-320551-3
Ring Terminal, #8 Stud Size, 20 AWG, 300 V, Nylon Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 20.60mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm

Descriptions

Descriptions of TE Connectivity 696422-8 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper Natural/Red Stripe 27.51mm Tin Loose
PIDG PVF2 22-16COM22-18MIL5/16
Radiation Resistant/Pre-Insulated Terminals & Splices
PIDG PVF2 22-16COM22-18MIL5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 696422-8 | Internal Number: 696422-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty