Molex 19073-0038

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Carton
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0038.

Farnell

Datasheet1 page16 years ago
Datasheet1 page10 years ago

Molex

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.34%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity130054
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 1.65mm²
TE Connectivity2-34144-1
Terminal Ring; Insulated; 600V; No. 6; 22 to 16 AWG
InsulKrimp Ring Tongue Terminal for 22-18 AWG, Vinyl, Stud Size 6
Ring Tongue Terminal 18-22AWG Copper Red 21.77mm Tin
Vinyl Insulated Butted Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 11-4S-P
TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS

Descriptions

Descriptions of Molex 19073-0038 provided by its distributors.

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Carton
Ring Tongue Terminal 18-22AWG Copper Red 20.6mm Electro Tin Avikrimp™ Bag
TERMINAL, RING TONGUE, #6, RED, 18AWG; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm²; Product Range:Avikrimp 19073 Series; Insulator Colour:Red; Connector Type:Ring

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730038
  • 19073-0038.
  • 190730038