TE Connectivity 53411-1

Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 27.38mm Tin Lead Loose
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53411-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet3 pages20 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 0.96
$ 1.07
Stock
127,264
142,353
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity53414-1
Terminal, pidg Pvf2 R 16-14 4 Rohs Compliant: No |Te Connectivity Amp 53414-1
TE Connectivity53424-1
Ring Tongue Terminal 10-12AWG Copper Natural 27.51mm Tin Lead Loose
TE Connectivity53420-1
Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 27.38mm Tin Lead Loose
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Bag
Fork Terminal, #10 Stud Size, 18 AWG, PVC Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 53411-1 provided by its distributors.

Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 27.38mm Tin Lead Loose
Terminals MSPEED 26 M SMD * 90E AB VV 137 094 * 99 99 E008 J 4 534111 MICROSPEED MESSERLEIS
Ring Terminal, 5/16 in Stud Size, 22 AWG, PVF2 Insulated, Bare
Pidg Pvf2 22-16Com22-18Mil5/16 Rohs Compliant: No |Te Connectivity Amp 53411-1
Radiation Resistant/Pre-Insulated Terminals & Splices
PIDG PVF2 22-16COM22-18MIL5/16
PIDG Terminals RING 22-16 AWG RED #5/16
PIDG PVF2 22-16COM22-18MIL5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53411-1 | Internal Number: 53411-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534111