TE Connectivity 6860-201-20278

Contact Pin 22 Size for IMC Series Industrial Micro Connectors
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6860-201-20278.

Farnell

Datasheet8 pages22 years ago
Datasheet1 page12 years ago
Datasheet9 pages26 years ago

Future Electronics

CAD Models

Download TE Connectivity 6860-201-20278 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
EatonRM20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descriptions

Descriptions of TE Connectivity 6860-201-20278 provided by its distributors.

Contact Pin 22 Size for IMC Series Industrial Micro Connectors
Avnet Japan
CIRCULAR CONTACT, PIN, 24-20 AWG, CRIMP; Product Range: Common Contact System; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; For Use With: Deutsch IMC Series Circular
Circular Contact, Pin, 24-20Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Imc |Deutsch Te Connectivity 6860-201-20278

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-19249
  • 1019249