TE Connectivity 66565-4

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66565-4.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 66565-4 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Circular Connector Contact, Multimate Type III+, Socket, Crimp, 20 AWG, 24 AWG
Circular Contact Socket, 24-20Awg, Crimp; Product Range:Multimate Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:M Series Cpc Connectors Rohs Compliant: Yes |Te Connectivity Amp 66565-4.
III+ SKT,24-20,30AU/FL,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Socket Tin 24 – 20 AWG | Connector Contact | Part Number: 66565-4 | Internal Number: 66565-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66565-4 .
  • 66565-4.