TE Connectivity 66358-1

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 1.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66358-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-16.99%

Supply Chain

Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 66358-1 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Connector Contact, Size 16 Stud Size, 14 AWG, Crimp Termination Only
Power Contact III+ SKT18-1430AU 10STRIP
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R
CONN SOCKET 14-18AWG GOLD CRIMP
CONN SKT .062 14-18AWG AU CRIMP
CONTACT, SOCKET, CRIMP, 18-14AWG; Product Range:Type III+ Series; Contact Plating:Gold Plated Contacts; Contact Material:Brass; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:18AWG; Wire Size AW
III+ SKT,18-14,30AU>10,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Socket 18 – 14 AWG | Connector Contact | Part Number: 66358-1 | Internal Number: 66358-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66358-1 .