TE Connectivity 66332-7

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66332-7.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 66332-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 66332-7 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
AMP Type III+ Gold Plated Pin for 24-20 AWG (4,000 Units per Reel)
Standard Circular Contacts PIN 24-20 GOLD Reel of 4000
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Cut Strip - III PIN24-2015AU/FLSTRIP
66332-7, TE CONNECTIVITY/AMP BRAND
CONN PIN 20-24AWG 15 GOLD CRIMP
CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP; Product Range:AMP Type III+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
III+ PIN,24-20,15AU/FL,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Pin Tin 24 – 20 AWG | Connector Contact | Part Number: 66332-7 | Internal Number: 66332-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66332-7.