Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609018-6

Power Entry Module EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
$ 18.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609018-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet292 pages15 years ago
Datasheet3 pages1 year ago
Datasheet1 page12 years ago

Farnell

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.75%

CAD Models

Download TE Connectivity 6609018-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE Connectivity6609006-9
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port
Schurter5110.0633.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
TE Connectivity6609001-7
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE Connectivity2-6609006-3
EJT Series 6 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter

Descriptions

Descriptions of TE Connectivity 6609018-6 provided by its distributors.

Power Entry Module EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A ST 1 Port
Mains Power Connector, 115/230VAC, Female
Entry Modules 6A Iec Wire Lead Rht Ang F; |Te Connectivity Amp 6609018-6
POWER ENTRY CONN, PLUG, 6A/250V, FLANGE
TE Connectivity 6609018-6 电源滤波器
RS APAC
EMI/RFI Filters and Accessories
Special Order: 6EBF4=F7631 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 500 µA Current Rating: 6 A Power Line Right Angle 250 µA 500 µA | Corcom Iec-Filtered Inlets & Ebf-Series | Part Number: 6EBF4 | Internal Number: 6609018-6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609018-6 .
  • 6EBF4