TE Connectivity 650913-5

Type C Lcp/bd Lock, 096 Euro Type C Pin Bl Assy | Te Connectivity 650913-5
$ 4.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650913-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+43.50%

CAD Models

Download TE Connectivity 650913-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.805
$ 5.026
Stock
37,526
81,094
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Brass
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
TE Connectivity650947-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 650947-5.
Amphenol Communications Solutions86094647113755ELF
Amphenol DIN41612 Backplane Connector, 64 Pos, 2 Rows, Plug, Solder Termination
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
KYOCERA AVX108457096002026
CONN, RECT, CABLE PLUG,64 CONT, SOLDER, SH-SZ C,8457 SERIES, RIGHT,3 ROWS, DIN 41612

Descriptions

Descriptions of TE Connectivity 650913-5 provided by its distributors.

TYPE C LCP/BD LOCK, 096 EURO TYPE C PIN BL ASSY | TE Connectivity 650913-5
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
DIN 41612 PCB CONNECTOR; CONNECTOR TYPE:
CONN DIN PLUG 96POS PCB RA GOLD
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug
Eurocard Connectors 096 EURO TYPE C PIN
650913-5, TE CONNECTIVITY/AMP BRAND
096 EURO TYPE C PIN BL ASSY Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 3 Primary Product Color: Gray Board-to-Board .1" 2.54 mm 3 | Standard Edge Connector | Part Number: 650913-5 | Internal Number: 650913-5 | Gray | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650913-5.