TE Connectivity 6469287-1

Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
$ 21.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469287-1.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-15.32%

CAD Models

Download TE Connectivity 6469287-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6469286-1
Board Connector, 96 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity6469002-1
Board Connector, 80 Contact(S), 8 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity / AMP1469002-1
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity6469001-1
Conn Advanced TCA RCP 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Automotive Tube
Molex VHDM 1004, 2mm Pitch, 80 Way, 8 Row, Straight Backplane Connector, Through Hole

Descriptions

Descriptions of TE Connectivity 6469287-1 provided by its distributors.

Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
Conn Hard Metric PIN 96 POS 2.5mm Press Fit ST Thru-Hole Tube
Male connector, 144 pole, pitch 2.5 mm, straight, 6469287-1
Z-PACK HM-Zd Connectors Cable Assemblies and Accessories
CONN HDR HIGH SPEED 144POS PCB
Board to Board & Mezzanine Connectors
Product Range:Z-Pack Hm-Zd Series; No. Of Contacts:96Contacts; Pitch Spacing:2.5Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:8Rows; Row Pitch:1.5Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 6469287-1.
HM-ZD 4PR HDR 96P, 5.3 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 8 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469287-1 | Internal Number: 6469287-1 | TE Connectivity | Z-PACK HM-Zd

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469287-1 .
  • 6469287-1.