Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6469002-1

Board Connector, 80 Contact(S), 8 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
$ 11.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469002-1.

Newark

Datasheet5 pages2 years ago
Datasheet32 pages19 years ago

element14 APAC

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-7.66%

CAD Models

Download TE Connectivity 6469002-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.464
$ 13.689
Stock
358,086
90,593
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.4892 mm
2.5 mm
Number of Positions
80
-
Number of Rows
8
8
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1469002-1
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator
TE Connectivity6469083-1
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity5120674-1
High Speed/Modular Conn Hdr 6X010P Vrt C; |Te Connectivity Amp 5120674-1

Descriptions

Descriptions of TE Connectivity 6469002-1 provided by its distributors.

Board Connector, 80 Contact(S), 8 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
Conn Advanced TCA PL 80Signal/40Ground POS 2.5mm Press Fit ST Thru-Hole Tube
Connector, Z-PACK HM-Zd, 40 Contacts, 2.5 mm, Header, Press Fit, 8 Rows
TE Connectivity Backplane Connector, Z-PACK HM-Zd Series, 80-Pos, Plug
2.5mm 8 120P Bend insert Push-Pull,P=2.5mm Board-to-Board and Backplane Connector ROHS
BACKPLANE CONN, HDR, 40POS, 8ROW, 2.5MM; Product Range: Z-PACK HM-Zd Series; No. of Contacts: 40Contacts; Pitch Spacing: 2.5mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 8Rows; Row Pitch: 1.5mm; Contact
HM-ZD 4PR HDR 80P 5.2MM Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 8 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469002-1 | Internal Number: 6469002-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469002-1.