Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 76134-9001

Connector, Backplane, 80 Contacts, 8 Rows, 10 Columns, THT, Straight, Gold, 6.25 GBPS
$ 22.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76134-9001.

element14 APAC

Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
-26.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity5646457-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity646457-1
Hard Metric Connector, Plug, 88Pos; Conn |Te Connectivity Amp 646457-1
TE Connectivity5106081-1
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 76134-9001 provided by its distributors.

Connector, Backplane, 80 Contacts, 8 Rows, 10 Columns, THT, Straight, Gold, 6.25 GBPS
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Signal Module, Open End Version, 80 Circuits, Pin Length 4.75mm
BACKPLANE CONN, HDR, 80POS, 8ROW, 2MM; Product Range:VHDM H 76134 Series; No. of Contacts:80Contacts; Pitch Spacing:-; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:-; Contact Material:C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0761349001
  • 76134-9001.
  • 761349001