TE Connectivity 643077-6

CONN STRAIN RELIEF COVER 6POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643077-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Jameco

Inventory History

3 month trend:
-5.39%

CAD Models

Download TE Connectivity 643077-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity643075-6
Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
Connector Housing Receptacle 6 Position 2.54mm Straight Bag (Color may vary)
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 643077-6 provided by its distributors.

CONN STRAIN RELIEF COVER 6POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
Connector Accessories 6 POS Strain Relief Feed Thru Covers Nylon White Loose Piece
Nylon PCB Connector Covers: 2.54mm Strain Relief Covers, MTA 100
CIRCULAR CONNECTOR, 06P MTA100 MOLDED COVER F/T MTA-100 SERIES
Headers & Wire Housings STRAIN RLF COVER 6P Feed-Thru
Connector Accessory, Polyamide
Feed Through Strain Relief Cover, Nylon; Tipo De Accesorio:Strain Relief Cover; Para Usar Con:Amp Mta-100 Series Connectors; Material Del Cuerpo Del Conector:Nylon (Poliamida); Anchura Total:0.6"; Material Del Cuerpo:Nylon |Amp Te Connectivity 643077-6
06P MTA100 MOLDED COVER F/T Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643077-6 | Internal Number: 643077-6 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643077-6 .