TE Connectivity 643075-6

Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-7.42%

CAD Models

Download TE Connectivity 643075-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity1375820-6
WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 643075-6 provided by its distributors.

Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body
CONN STRAIN RELIEF COVER 6POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
MTA-100 Series 6 Position Close End No Panel Mount Retention Strain Relief Cover
Connector Accessories 6 POS Strain Relief Closed End Covers Nylon White
Avnet Japan
Closed End Strain Relief Cover, Nylon; |Te Connectivity Amp 643075-6.
Nylon PCB Connector Covers: 2.54mm Strain Relief Covers, MTA 100
Connector Accessory, Strain Relief, Polyamide
06P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 6 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643075-6 | Internal Number: 643075-6 | Alias Number: 674-1050-06 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-6.