TE Connectivity 641775-1

Connector Accessories 4 POS Strain Relief Nylon Natural
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641775-1.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.33%

CAD Models

Download TE Connectivity 641775-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity7-188275-4
TE 7-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 2P Red
TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity180901
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 641775-1 provided by its distributors.

Connector Accessories 4 POS Strain Relief Nylon Natural
4 Circuit Natural Universal MATE-N-LOK Strain Relief
Pin & Socket Connectors 04P UMNL STR/REL & I
Connector Accessory, Polyamide
CONN STRAIN RELIEF W/INSERT 4POS
STRAIN RELIEF, 4WAY, NYLON; ACCESSORY TYPE:STRAIN RELIEF; FOR USE WITH:4 POSITION INLINE CAP HOUSINGS; NO. OF POSITIONS:4POSITIONS; STRAIN RELIEF MATERIAL:NYLON (POLYAMIDE); PRODUCT RANGE:-; NO. OF CONTACTS:4CONTACTS ROHS COMPLIANT: YES
04P UMNL STR/REL & INSRT NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 641775-1 | Internal Number: 641775-1 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641775-1.