TE Connectivity 180901

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180901.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+43.06%

CAD Models

Download TE Connectivity 180901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity925075
TE Connectivity 925075 Pin & Socket Connector 4 Positions Female Circular
TE Connectivity172134-1
Combination Line Connector, 4 Contact(s), Female, Receptacle
TE Connectivity178004-1
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Natural Bag
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 180901 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
4 Position 6.35mm Pitch Natural Housing Connector Female, Receptacle
Connector, Housing, Pin & Socket, Receptacle, 4 Position; Product Range:Fastin Faston Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:10.8Mm; For Use With:Fastin Faston Series Tab Contacts Rohs Compliant: Yes |Amp Te Connectivity 180901.
FF 250 TAB HSG 4P NYLON NAT Terminal Type: Tab Centerline (Pitch): .425 in Centerline (Pitch): 10.8 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .425" 10.8 mm Straight | Crimp Terminal Housing | Part Number: 180901 | Internal Number: 180901 | Alias Number: 0-0180901-0 | Natural | .425" | TE Connectivity | FASTIN-FASTON
Positions = 4 / Rows = 2 / Pitch mm = 6.3 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0180901-0
  • 180901.