TE Connectivity 640706-1

SL-156 Pcb Connector Contact, Female, Crimp, Bright Tin Over Nickel Plating
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640706-1.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Electro Sonic

Verical

Inventory History

3 month trend:
-5.82%

CAD Models

Download TE Connectivity 640706-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.066
$ 0.066
Stock
69,038
4,704,572
4,704,572
Authorized Distributors
6
6
6
Connector Type
Socket
-
-
Number of Contacts
1
-
-
Mount
Cable
-
-
Termination
Crimp
-
-
Contact Material
Brass
Brass
Brass
Contact Plating
Lead, Tin
Tin
Tin
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-01
LTD Date2018-05-31

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 640706-1 provided by its distributors.

SL-156 PCB CONNECTOR CONTACT, FEMALE, CRIMP, BRIGHT TIN OVER NICKEL PLATING
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
@CRIMP PIN,MALE,AMP 640706-1 SL-156,18-24AWG,BRASS/BRT-(10)
MTA CST CST-100 II and SL Contacts
CONN SOCKET 18-24AWG SL156 TIN
Contact, Receptacle, 24-18Awg, Crimp; Contact Gender:Socket; Connecting Termination:Crimp; Leaded Process Compatible:No; Mating Force:High; Peak Reflow Compatible (260 C):No; Terminal Type:Wire Crimp; Wire Size (Awg):24-18 Rohs Compliant: No |Amp Te Connectivity 640706-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6407061