TE Connectivity 640250-7

Connector; Receptacle; 7; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-7.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages8 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-25.83%

CAD Models

Download TE Connectivity 640250-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity770849-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity / AMP2132189-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Header Connector,cable Mount,plug,7 Contacts,skt,0.156 Pitch,polarized Lck |Molex 26-03-4070
Molex 150170-0007 Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit
Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of TE Connectivity 640250-7 provided by its distributors.

Connector; Receptacle; 7; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 7POS, 3.96MM; Product Range: TE - SL-156 Series; Contact Termination Type: -; Gender: Receptacle; No. of Contacts: 7; No. of Rows: 1; Pitch Spacing: 3.96mm; Contact Plating: -;
07P SL156 HSG W/LCK RAMP NATL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking Ramp | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 640250-7 | Internal Number: 640250-7 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-7.