Molex 26-03-4070

Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-03-4070.

element14 APAC

Datasheet3 pages9 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-640426-7
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 7 Pos, 3.96mm Pitch, Wire Mount
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal
Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 26-03-4070 provided by its distributors.

Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal
CONN HOUSING, RCPT, 7POS, 3.96MM, NAT; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:KK 396 6442 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026034070
  • 026034070
  • 26-03-4070..
  • 26/03/4070
  • 26034070