Molex 150201-0007

Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit, Glow-Wire Capable, Natural
$ 0.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 150201-0007.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Molex

element14 APAC

TME

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-25
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 7 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1375820-7
Connector Housing, Rcpt, 7Pos, 2.54Mm; |Te Connectivity Amp 1375820-7
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity171822-7
Board Connector, 7 Contact(S), 1 Row(S), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 150201-0007 provided by its distributors.

Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit, Glow-Wire Capable, Natural
Connector Housing, Hermaphroditic, 7 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Hermaphroditic,Latch Lock,Non-Gendered,Self Mating 1 7pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting
Connector Housing, Plug, Rcpt, 7Pos; Product Range:Ditto 150201 Series; Gender:Plug, Receptacle; No. Of Positions:7Positions; Pitch Spacing:3Mm; For Use With:Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts Rohs Compliant: Yes |Molex 150201-0007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150201-0007.
  • 1502010007