TE Connectivity 638551-1

Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia, Contact, Phosphor Bronze
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 638551-1.

element14 APAC

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 638551-1 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia, Contact, Phosphor Bronze
Contact, female,0.64Mm, sn,18-20 Rohs Compliant: Yes |Amp Te Connectivity 638551-1
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 638551-1
Contact SKT Crimp ST Cable Mount 22AWG Package Automotive
Automotive Connectors CONT FEM 0.64MM Reel of 7000
638551-1, TE Connectivity / AMP Brand
AUTOMOTIVE CONTACT, SOCKET, 18AWG, CRIMP;
Connector Socket 1¦Ìm 18-20 AWG
CONTACT,FEMALE,0.64MM,SN,18-20 Terminal Type: Receptacle Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle .64 mm .025" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 638551-1.