TE Connectivity 63850-1

Terminals 187 Fast Rec 20-16 Reel Of 1000 Rohs Compliant: Yes |Amp Te Connectivity 63850-1
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63850-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+31.02%

CAD Models

Download TE Connectivity 63850-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity42219-1
Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Nickel Strip
TE Connectivity1742198-1
Quick Disconnect Terminal 14-18AWG Steel F 19.12mm Nickel Reel/Strip
TE Connectivity4-160256-2
Quick Disconnect Terminal 13-17AWG Steel F 19mm Pre-Nickel Reel/Strip
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip
TE Connectivity160389-3
Quick Disconnect Terminal 18-22AWG Steel RCP 20.1mm Pre-Nickel T/R

Descriptions

Descriptions of TE Connectivity 63850-1 provided by its distributors.

Terminals 187 Fast Rec 20-16 Reel Of 1000 Rohs Compliant: Yes |Amp Te Connectivity 63850-1
Quick Disconnect Terminal 16-20AWG RCP 14.99mm 5.6mm Nickel Strip
Straight Receptacle Terminal 4.75 x 0.81 mm
FASTON 187 Push-On Terminal 1.31mm2
TE Connectivity , FASTON .187, , 4.75 x 0.81mm, 1.3mm
FASTON Uninsulated Receptacles & Housings
Terminals NREC-DSC 20-16 Reel of 20000
FEMALE DISCONNECT, 4.75MM, 20-16AWG;
187 FASTON REC 20-16 AWG NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 63850-1 | Internal Number: 63850-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63850-1 .