Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-160256-2

TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2.5mm²
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-160256-2.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page15 years ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-34.84%

CAD Models

Download TE Connectivity 4-160256-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60705-1
Quick Disconnect Terminal 14-18AWG F 20.19mm 5.08mm Nickel Tape
TE Connectivity1742198-1
Quick Disconnect Terminal 14-18AWG Steel F 19.12mm Nickel Reel/Strip
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip
TE Connectivity1742899-1
Quick Disconnect Terminal, 16-18AWG, Steel, RCP, 14.99mm, Nickel, T/R
TE Connectivity / AMP62336-2
Quick Disconnect Terminal 18-22AWG RCP 10.92mm 3.75mm Nickel Strip

Descriptions

Descriptions of TE Connectivity 4-160256-2 provided by its distributors.

TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2.5mm²
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge2.5mm²
AMP FROM TE CONNECTIVITY 4-160256-2 Quick Disconnect Terminal, FASTON 250 Series, 17 AWG, 13 AWG, 2.5 mm, Female Quick Disconnect
250 FASTON,REC.,17-14 AWG,PNST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 14 AWG Wire Size: 1 – 2.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 14 AWG 1 – 2.5 mm² | Quick Disconnect | Part Number: 4-160256-2 | Internal Number: 4-160256-2 | TE Connectivity | FASTON
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 17 / Cross-Section AWG Max. AWG = 14 / Connector Material = Steel / Plating Material = Nickel / Insulation = Non-Insulated / Overall Length mm = 19 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-160256-2..