TE Connectivity 42219-1

Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Nickel Strip
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42219-1.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages0 years ago

TE Connectivity

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+4.11%

CAD Models

Download TE Connectivity 42219-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity63850-1
Quick Disconnect Terminal 16-20AWG RCP 14.99mm 5.6mm Nickel Strip
TE Connectivity60621-1
Quick Disconnect Terminal 16-20AWG F 14.9mm 5.6mm Nickel Strip
TE Connectivity1742198-1
Quick Disconnect Terminal 14-18AWG Steel F 19.12mm Nickel Reel/Strip
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip
TE Connectivity160389-3
Quick Disconnect Terminal 18-22AWG Steel RCP 20.1mm Pre-Nickel T/R

Descriptions

Descriptions of TE Connectivity 42219-1 provided by its distributors.

Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Nickel Strip
250 FASTON REC 18-14 AWG NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 42219-1 | Internal Number: 42219-1 | TE Connectivity | FASTON
CONTACT, CRIMP, RECEPTACLE, 18-14AWG; Product Range:FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:18AWG; Wire Size AWG Max:14AWG; Insulator Colour:-; Conductor Area CSA:2mm²; Insulator Material:Uninsulated; Terminal Material:Steel; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42219-1.