What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-160432-3

Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-160432-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

ODG (Origin Data Global)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-26.68%

CAD Models

Download TE Connectivity 6-160432-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity1742899-1
Quick Disconnect Terminal 16-18AWG Steel RCP 14.99mm Nickel T/R
TE Connectivity / AMP61945-2
Quick Disconnect Terminal 16-18AWG Steel F 14.98mm Nickel T/R
TE Connectivity / AMP63959-1
Quick Disconnect Terminal 16-20AWG Steel F 14.86mm Nickel Reel/Strip
TE Connectivity / AMP62336-2
Quick Disconnect Terminal 18-22AWG RCP 10.92mm 3.75mm Nickel Strip
TE Connectivity160389-3
Quick Disconnect Terminal 18-22AWG Steel RCP 20.1mm Pre-Nickel T/R

Descriptions

Descriptions of TE Connectivity 6-160432-3 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1.5mm²
FEMALE DISCONNECT, 6.35MM, 20-15AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG M
250 FASTON REC 20-16 AWG NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .5 – 1.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 16 AWG .5 – 1.5 mm² | Quick Disconnect | Part Number: 6-160432-3 | Internal Number: 6-160432-3 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-160432-3...