TE Connectivity 63769-1

Rcpt, 187 Fast 20-16 0126Br Rohs Compliant: Yes |Te Connectivity Amp 63769-1
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63769-1.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages0 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+165%

CAD Models

Download TE Connectivity 63769-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG RCP 19.18mm 7.62mm Tin Automotive Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 63769-1 provided by its distributors.

Rcpt, 187 Fast 20-16 0126Br Rohs Compliant: Yes |Te Connectivity Amp 63769-1
FEMALE QUICK DISCONNECT, 4.75MM, 16AWG; Product Range:FASTON 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:18AWG; Wire Size A
187 FASTON REC 18-16 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 16 AWG Wire Size: .82 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 18 – 16 AWG .82 – 1.31 mm² | Quick Disconnect | Part Number: 63769-1 | Internal Number: 63769-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63769-1 .