TE Connectivity 5-160430-7

TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160430-7.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page14 years ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.95%

CAD Models

Download TE Connectivity 5-160430-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60196-2
Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 5-160430-7 provided by its distributors.

TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity spring terminal Bare spade terminal, FASTON .187series, Mother seat, 4.75 x 0.81mmconnector, Maximum wire gauge1.5mm²
TERMINAL, FASTON, 4.75X0.81MM; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 15
187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.65 mm² | Quick Disconnect | TE Connectivity |
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 20 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51604307