TE Connectivity 63612-1

Ring Tongue Terminal 18-22AWG Brass 22.15mm Tin T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63612-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Sager Electronics

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 63612-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity42241-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL 6.35X0.81MM 18 TO 14 AWG TIN PLATED
PanduitD10-250-D
Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk
PanduitDR14-250-M
Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG

Descriptions

Descriptions of TE Connectivity 63612-1 provided by its distributors.

Ring Tongue Terminal 18-22AWG Brass 22.15mm Tin T/R
Ring and Spade Tongue Terminals
Ring Tongue Terminal, M6, 18Awg; Stud Size - Metric:M6; Stud Size - Imperial:-; Wire Size Awg Max:18Awg; Conductor Area Csa:0.823Mm²; Product Range:Amplivar Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 63612-1
RING AMVAR 22-18 025TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 18 AWG Wire Size: .326 – .823 mm² Wire Size: 640 – 1624 CMA Stud Size: M6 Closed Ring Tongue Terminal 22 – 18 AWG .326 – .823 mm² 640 – 1624 CMA | Ring Terminal | Part Number: 63612-1 | Internal Number: 63612-1 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63612-1.