TE Connectivity 63525-1

PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.4 mm, Tin, 187"
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63525-1.

ODG (Origin Data Global)

Datasheet1 page11 years ago

IHS

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-37.37%

CAD Models

Download TE Connectivity 63525-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity / AMP1217029-1
Contact Amvar 125 Blde 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217029-1

Descriptions

Descriptions of TE Connectivity 63525-1 provided by its distributors.

PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.4 mm, Tin, 187"
SOLDER TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, STRAIGHT, 4.75X0.83MM
TERMINAL, MALE DISCONNECT 0.187IN SOLDER; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: -;
187 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .187" 4.75 mm 1.4 mm | PCB Terminal | Part Number: 63525-1 | Internal Number: 63525-1 | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63525-1.