TE Connectivity 63824-1

Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63824-1.

Sager Electronics

Technical Drawing1 page7 years ago

TE Connectivity

Newark

IHS

HQonline

Inventory History

3 month trend:
-23.99%

CAD Models

Download TE Connectivity 63824-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.093
Stock
8,868,393
15,292,043
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
-
-
Mount
-
Through Hole
Termination
-
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass, Nickel, Tin
Tin
Color
Silver
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity63823-1
Quick Disconnect Terminal, Brass Tab, 8.64mm, Tin Over Copper/Tin Over Nickel, T/R
TE Connectivity1217133-1
PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.32 mm, Tin, FASTON 187 Series"
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip

Descriptions

Descriptions of TE Connectivity 63824-1 provided by its distributors.

Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
Quick Disconnect Terminal M 13.63mm 7.92mm Tin Over Copper/Tin Over Nickel Strip
Avnet Japan
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .25" 6.35 mm 1.4 mm | .25" | TE Connectivity |
TERMINAL, MALE DISCONNECT, 6.35MM, CRIMP; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: -;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63824-1.