TE Connectivity 62691-2

Ring Tongue Terminal 10-12AWG 27.23mm 11.94mm Tin Automotive Reel
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62691-2.

Newark

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+28.47%

CAD Models

Download TE Connectivity 62691-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp

Descriptions

Descriptions of TE Connectivity 62691-2 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.23mm 11.94mm Tin Automotive Reel
Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:5.26Mm²; Product Range:-; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 62691-2.
RING 12-10 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Wire Size: 6529 – 10382 CMA Stud Size: 1/4 Closed Ring Tongue Terminal 12 – 10 AWG 3.31 – 5.26 mm² 6529 – 10382 CMA | Ring Terminal | Part Number: 62691-2 | Internal Number: 62691-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62691-2.