
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 626042-1 | 60,000 | 15K | |||||||||
| Onlinecomponents.com | 626042-1 | 60,000 | 15K | Bulk | ||||||||
| Newark | 626042-1 | 90,000 | 15K | |||||||||
| TME | 6260421-TEC-0 | 90,000 | 15K | 23h | ||||||||
| Powell Electronics | 626042-1 | 59,400 | 15K | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 626042-1.
Download TE Connectivity 626042-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 626042-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 626042-1.