TE Connectivity 350015-2

Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350015-2.

TE Connectivity

Datasheet6 pages1 year ago
Datasheet11 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-52.40%

CAD Models

Download TE Connectivity 350015-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity1742975-1
Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)

Descriptions

Descriptions of TE Connectivity 350015-2 provided by its distributors.

Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
22-18 AWG Body Shape A, Without Insulation Support PCB Socket
Tin Phosphor Bronze Cold-pressed Terminals ROHS
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
350015-2, TE CONNECTIVITY/AMP BRAND
CONTACT, SOCKET, 22-18AWG, CRIMP
Contact, Socket, 22-18Awg, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Pcb Connectors; Wire Size Awg Max:18Awg; Wire Size Awg Min:22Awg; Current Rating:-; Connector Type:Contact, Crimp Rohs Compliant: Yes |Te Connectivity Amp 350015-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty