TE Connectivity 1742975-1

Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1742975-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Technical Drawing1 page12 years ago
Datasheet14 pages15 years ago

IHS

Farnell

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-18.97%

CAD Models

Download TE Connectivity 1742975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity5-160555-2
TE Connectivity Faston .110 Series Crimp Terminal, Receptacle, 2.79 x 0.79mm Tab, Max Wire 1mm²
TE Connectivity61012-1
CONN TERM RCPT 14-18AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity / AMP1989879-1
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 1742975-1 provided by its distributors.

Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.5mm Tin T/R
Connector Accessory, 0.08in Min Cable Dia, 0.12in Max Cable Dia, Brass
POSITIVE LOCK 110 REC 22-18 AWG TPBR | TE Connectivity 1742975-1
TE Connectivity Positive Lock .110 Mk III Series Receptacle, Flat Terminal, 2.79 x 0.81mm Tab, Max Wire 0.8mm²
Terminals 110 (22-18)AWG POSI-LOCK RCPT
TE Connectivity 1742975-1 扁形端子
TERMINAL, FEMALE QUICK DISCONN, 2.8MM; Product Range:FASTON 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.81mm; Tab Size - Imperial:0.11" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG
110 PL REC. 22-18AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1742975-1.