Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 881607-2

Fast 110 Rec 0.5-1.0Mm2 0.25X12.30 Tpbr; |Te Connectivity Amp 881607-2
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 881607-2.

TE Connectivity

Datasheet120 pages15 years ago

Electro Sonic

ODG (Origin Data Global)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.15%

CAD Models

Download TE Connectivity 881607-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1742975-1
Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
TE Connectivity60598-3
Splice Terminal, 20-24AWG, Phosphor Bronze, RCP, 9.65mm, Pre-Tin, T/R
TE Connectivity60940-1
Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60940-1
TE Connectivity350196-1
058 PIN REC 26-20 010TPBECU PCB Terminal | Part Number: 350196-1 | Internal Number: 350196-1 | TE Connectivity
TE Connectivity160415-2
Quick Disconnect Terminal 17-20AWG F Strip
TE Connectivity881623-2
Faston Tab Terminal 17-20AWG SKT 15.1mm 5.6mm Tin Reel

Descriptions

Descriptions of TE Connectivity 881607-2 provided by its distributors.

Fast 110 Rec 0.5-1.0Mm2 0.25X12.30 Tpbr; |Te Connectivity Amp 881607-2
Push-On Terminal, 1.03mm2
110 FASTON REC 20-17 AWG TPBR
Terminals .110S FASTON REC.
FAST 110 REC 0.5-1.0MM2 0.25X1
110 FASTON REC 20-17 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 20 – 17 AWG .51 – 1.03 mm² | Quick Disconnect | Part Number: 881607-2 | Internal Number: 881607-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty