TE Connectivity 626034-2

Insulated Tin Plated Crimp Ring Terminal, 6.5MM Stud Size, 17 - 13.5 AWG
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 626034-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.25%

CAD Models

Download TE Connectivity 626034-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.81mm

Descriptions

Descriptions of TE Connectivity 626034-2 provided by its distributors.

INSULATED TIN PLATED CRIMP RING TERMINAL, 6.5MM STUD SIZE, 17 - 13.5 AWG
CRIMP TERMINAL; Connector Type:Ring Tongue; Termination Method:Crimp; Wire Size (AWG):17AWG to 13AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Contact Termination:Crimp; Wire Size Range (AWG):17-13
RING TONGUE 1.0-2.5 MM2 .236 X .521 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Wire Size: 2048 – 5178 CMA Stud Size: 1/4 Closed Ring Tongue Terminal 17 – 13 AWG 1 – 2.5 mm² 2048 – 5178 CMA | Ring Terminal | Part Number: 626034-2 | Internal Number: 626034-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty