Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 40725

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 40725.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+35.91%

CAD Models

Download TE Connectivity 40725 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity60771-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 40725 provided by its distributors.

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
14~18 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Ring Terminal, 18-14 AWG, 4.82mm Stud, Brass, Tin Plated
OPEN BRL RNG&SPD STRP, RING IS 18-14 10 .030TPBR | TE Connectivity 40725
RING 190(4.82MM)TERMINAL 18-14 AWG TPBR
18-14 AWG Straight Non-Insulated Open Barrel Ring Tongue
Insulated Terminals RING 18-14 10 .030
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:AMPLIVAR Series; Insulator Colour:-; Insulator Materia
RING 190(4.82MM)TERMINAL 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 40725 | Internal Number: 40725 | Alias Number: 40725-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40725.