TE Connectivity 62311-2

CONN MAG TERM 10000-17000CMA / Terminal Magnetic Connector Pigtail 10000-17000 CMA Crimp
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62311-2.

Newark

Datasheet5 pages2 years ago
Datasheet102 pages12 years ago
Datasheet62 pages22 years ago

Sager Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-5.38%

CAD Models

Download TE Connectivity 62311-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity61365-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 5.16 mm, Tin, FASTON 250"
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm²) Wire, Box, Tab 2.79 x 0.51mm
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of TE Connectivity 62311-2 provided by its distributors.

CONN MAG TERM 10000-17000CMA / Terminal Magnetic Connector Pigtail 10000-17000 CMA Crimp
Crimp splice, uninsulated, 5.0-8.0 mm², AWG 10 to 8, black, 8.64 mm
Splice Terminal 6.5-10AWG 7.5mm Tin Strip
Solistrand Uninsulated Terminals PIGTAIL SPLICE
Terminals PIGTAIL SPLICE Reel of 12000
TERMINAL, OPEN BARREL SPLICE, 8AWG; Product Range:AMPLIVAR Series; Termination:Crimp; Wire Size AWG Min:10AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm²; Terminal Type:Open Barrel Splice; Insulator Colour:- 16H2328
AMVAR SPLC 10M-17M 0295 TPBR Splice Type: Pigtail Splice Wire Size: 10 – 8 AWG Wire Size: 5 – 8 mm² Wire Size: 10000 – 17000 CMA Insulation Option: Uninsulated Pigtail Splice 10 – 8 AWG 5 – 8 mm² 10000 – 17000 CMA | Electrical Wire Splice | Part Number: 62311-2 | Internal Number: 62311-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62311-2.