TE Connectivity 61365-1

TE Connectivity PCB Terminal, Flat Bare Faston .250 Series, Male, 6.35 x 0.81mm Tab
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61365-1.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.00%

CAD Models

Download TE Connectivity 61365-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 61365-1 provided by its distributors.

TE Connectivity PCB Terminal, Flat Bare Faston .250 Series, Male, 6.35 x 0.81mm Tab
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 5.16 mm, Tin, FASTON 250"
MALE DISCONNECT, 6.35MM; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 5.16mm; Terminal Plating: Tin; Product Range: FASTON 250 Series; SVHC: No SVHC (27-J
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 5.16 mm PCB Hole Diameter: .203 in Tab .25" 6.35 mm 5.16 mm | PCB Terminal | Part Number: 61365-1 | Internal Number: 61365-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61365-1.