Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62306-2

CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62306-2.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+12.18%

CAD Models

Download TE Connectivity 62306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity62040-1
Splice Terminal 13.5-18.5AWG 5.72mm 3.94mm Tin Strip
TE Connectivity62001-2
Splice Terminal 12-15.5AWG 5.72mm 4.58mm Tin Strip
TE Connectivity62157-2
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
Quick Disconnect Terminal 18AWG Brass F 15.8mm Tin Reel
2.36mm (.093") Diameter Pin Wire-to-Board Terminal, Female, Brass, Wire Range 18-20 AWG (0.80-0.52mm²), Pre-Tin Plated

Descriptions

Descriptions of TE Connectivity 62306-2 provided by its distributors.

CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Magnet Wire Terminals; 62306-2; TE CONNECTIVITY; Tape & Reel (TR); Brass; 5.72 mm; 510 µm
Brass Tin Crimp Terminal Female Straight 250V 1500-5000AWG
8 mm 4.07mm Tin Strip Amplivar Serration Splice Terminal
TE Connectivity Wire Connector, Amplivar Series, Lead, 8mm Total Length
Terminals AMVAR SPLC 1500-5K R eel of 30000
OPEN BARREL WIRE SPLICE CONNECTOR, TIN PLATED
62306-2, TE CONNECTIVITY/AMP BRAND
TERMINAL, WIRE TAP SPLICE, 18.5-13.5AWG; Product Range: AMPLIVAR Series; Termination: Crimp; Wire Size AWG Min: 18.5AWG; Wire Size AWG Max: 13.5AWG; Conductor Area CSA: 2.5mm²; Terminal Type: Open Barrel Splice; Insulator Colo
AMVAR SPLC 1500-5000 020TPBR Splice Type: Pigtail Splice Wire Size: 18.5 – 13.5 AWG Wire Size: .8 – 2.5 mm² Wire Size: 1500 – 5000 CMA Insulation Option: Uninsulated Pigtail Splice 18.5 – 13.5 AWG .8 – 2.5 mm² 1500 – 5000 CMA | Electrical Wire Splice | Part Number: 62306-2 | Internal Number: 62306-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62306-2.