TE Connectivity 62000-1

TE Connectivity 62000-1 Terminals Splice AMVAR600-3000 For Heavy-Duty Use
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62000-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-40.58%

CAD Models

Download TE Connectivity 62000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62759-1
CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
TE Connectivity62040-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity62157-1
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R
2.79mm Slip-On Receptacle Terminal, Quick Disconnect, 0.50mm Tab Thickness, Wire Range 20-22 AWG (0.52-0.33mm²), Post-Tin Plated
TE Connectivity42776-1
Splice Terminal 13.5-18.5AWG Strip on Reel
Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated
4.75mm Tab Slip-On Terminal, Female, 0.51mm Tab Thickness, Wire Range 16-20 AWG (1.31-0.52mm²), Unplated

Descriptions

Descriptions of TE Connectivity 62000-1 provided by its distributors.

TE Connectivity 62000-1 Terminals Splice AMVAR600-3000 For Heavy-Duty Use
Alivar Series Magnetic 600-3000 CMA Crimp Terminal
Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, yellow, 5.72 mm
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Strip
Terminals SPLICE AMVAR600-3000
CONN MAG TERM 600-3000CMA CRIMP
SPLICE AMVAR 600-3000 020BR Splice Type: Pigtail Splice Wire Size: 22 – 15 AWG Wire Size: .3 – 1.5 mm² Wire Size: 600 – 3000 CMA Insulation Option: Uninsulated Pigtail Splice 22 – 15 AWG .3 – 1.5 mm² 600 – 3000 CMA | Electrical Wire Splice | Part Number: 62000-1 | Internal Number: 62000-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62000-1.
  • AMP62000-1
  • AMP620001