TE Connectivity 61867-2

CONN RING CIRC 14-18AWG CRIMP / Ring Terminal Connector Circular 14-18 AWG Crimp
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61867-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 61867-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60771-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
Quick Disconnect Terminal 14-16AWG Brass F Tin Krimptite™ T/R
VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier

Descriptions

Descriptions of TE Connectivity 61867-2 provided by its distributors.

CONN RING CIRC 14-18AWG CRIMP / Ring Terminal Connector Circular 14-18 AWG Crimp
Ring Tongue Terminal 14-18AWG 26.68mm 12.45mm Tin Automotive Reel
14~18 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Solistrand Uninsulated Terminals RING TONGUE 18-14
TYCO CONNECTOR PRODUCT;7500 MOQ / 7500 SQ
Straight Open Barrel Ring Tongue
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, CRIMP; Stud Size - Metric:-; Stud Size - Imperial:-; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:AMPLIVAR Series; Insulator Colour:-; Insulator Material:Uninsulated; Contact Mat
RING CRIMP 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: 1/4 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 61867-2 | Internal Number: 61867-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61867-2.