TE Connectivity 60771-2

Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60771-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.26%

CAD Models

Download TE Connectivity 60771-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Quick Disconnect Terminal 16-22AWG Brass F 14.6mm Tin MP-Lock™ T/R

Descriptions

Descriptions of TE Connectivity 60771-2 provided by its distributors.

Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Material:
RING CRIMP 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 60771-2 | Internal Number: 60771-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60771-2.