TE Connectivity 61831-1

Strain Relief Terminal Steel 6.35mm Tin Automotive
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61831-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Farnell

Master Electronics

Burklin Elektronik

Jameco

Inventory History

3 month trend:
-23.97%

CAD Models

Download TE Connectivity 61831-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-08-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity31818
Butt Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Automotive Loose
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Butt Splice Terminal 14-16AWG Copper 17.1mm Tin VersaKrimp Bag
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)

Descriptions

Descriptions of TE Connectivity 61831-1 provided by its distributors.

Strain Relief Terminal Steel 6.35mm Tin Automotive
Wing Strain Relief, Steel; Accessory Type:Wire Strain Relief Clamp; For Use With:Individual Wires; No. Of Positions:-; Strain Relief Material:Steel; Product Range:-; No. Of Contacts:1Contacts Rohs Compliant: Yes |Amp Te Connectivity 61831-1
WING TYPE STRAIN RELIEF TPST Terminal Material Thickness: .028 in Terminal Material Thickness: .71 mm Packaging Method: Reel Terminal Plating Material: Tin Product Length: .25 in 0.028" .71 mm Reel Tin | Special Purpose Terminal | Part Number: 61831-1 | Internal Number: 61831-1 | Alias Number: 4-16211-0351 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61831-1.